15266-0093

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your cable and wire management needs. This jumper boasts a maximum operating temperature of 105°C and a wide temperature range from -40°C, ensuring durability in various environments. With a low amperage of .5A and a pitch of .5mm, it offers efficient and precise connectivity. Its overall length of 0.305m makes it suitable for a range of applications. Rest assured, this product is fully compliant with RoHS regulations, meeting high standards for environmental responsibility. Perfect for use in FFC and FPC cable assemblies, it's an essential component for any wiring setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0093
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660093
SKU: MOL15266-0093

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: