15266-0215

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your cable management game with the Premo-Flex FFC Jumper. Designed for seamless connectivity, this jumper boasts a slender overall length of 0.152m and a precise pitch of .5mm, making it ideal for compact setups. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it offers reliable performance in diverse environments. Rest assured of its compliance with RoHS standards. Whether for home or professional use, this FFC jumper is a must-have for ensuring efficient and organized wire connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0215
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660215
SKU: MOL15266-0215

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: