15266-0101

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile ribbon cable designed for efficient wire management. With a slim overall length of 0.102m and a fine pitch of 0.5mm, this jumper is perfect for space-saving applications. Operating seamlessly in a wide temperature range from -40°C to 105°C, it offers reliability in diverse environments. RoHS compliant and featuring a low amperage of 0.5A, it prioritizes both performance and environmental responsibility. Ideal for connecting components with precision, this FFC cable is a must-have for streamlined cable assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0101
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660101
SKU: MOL15266-0101

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: