15266-0127
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our high-performance Premo-Flex FFC Jumper. Operating efficiently in a wide temperature range from -40°C to 105°C, this cable ensures reliable performance in diverse environments. With a low amperage of .5 A and a pitch of .5 mm, it is suitable for a variety of applications. RoHS compliant and meticulously crafted for durability, this jumper guarantees both quality and environmental responsibility. Perfect for wire management and cable assemblies, it is an essential component in any setup requiring seamless connectivity. Elevate your connection solutions with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0127 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660127 |
SKU: | MOL15266-0127 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |