15266-0935
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 23 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing our Premo-Flex FFC Jumper, a reliable and high-performance solution for your wiring needs. Designed with a pitch of .5mm, this jumper boasts a maximum amperage of .5A, making it suitable for various applications. With a wide operating temperature range from -40°C to 105°C, it ensures optimal performance even in extreme conditions. The 0.203m overall length provides flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire management, this jumper is a valuable addition to our range of products, offering seamless connectivity in cable and ribbon assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0935 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660935 |
SKU: | MOL15266-0935 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |