15266-0425

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for seamless integration, this versatile cable ensures optimal performance in a variety of applications. With a low amperage of .5 A and a wide temperature range from -40°C to 105°C, it offers reliability in both extreme cold and hot environments. The .5mm pitch and 0.03m overall length provide flexibility in installation, while maintaining efficient signal transmission. Rest assured, this FFC Jumper is RoHS compliant, aligning with our commitment to environmental responsibility. Explore the possibilities with this essential component in wire management and cable assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0425
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660425
SKU: MOL15266-0425

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: