15266-0169
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, meticulously crafted for optimal performance. Designed for versatility, this jumper boasts a low amperage rating of 0.5 A, making it suitable for a wide range of applications. With a durable construction and RoHS compliance, it guarantees both reliability and environmental responsibility. Operating effortlessly in temperatures ranging from -40°C to 105°C, it is engineered to withstand even the harshest conditions. The 0.127m length and .5 mm pitch offer flexibility in installation, while maintaining efficient signal transmission. Elevate your wire management system with this essential component, a seamless solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0169 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660169 |
SKU: | MOL15266-0169 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |