15266-0365

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 34 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Easily connect components with our Premo-Flex FFC Jumper, a reliable and efficient solution for your wiring needs. With a low amperage of .5 A and a broad operating temperature range from -40°C to 105°C, it's suitable for various environments. The .5 mm pitch and 0.102m overall length ensure a precise fit, while its compliance with RoHS regulations reflects our commitment to sustainability. Perfect for wire management in any project, this jumper is part of our extensive range of cable and assembly products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0365
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660365
SKU: MOL15266-0365

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: