15266-0368
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 34 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with the Premo-Flex FFC Jumper, a reliable component designed for seamless integration. With a low amperage requirement of .5 A and a wide operating temperature range from -40°C to 105°C, this FFC jumper ensures optimal performance in various environments. Boasting a pitch of .5mm and an overall length of 0.127m, it offers flexibility in installation. Crafted with quality materials and meeting RoHS compliance standards, it guarantees both durability and eco-friendliness. Ideal for wire management and cable applications, this jumper is a essential component for efficient connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0368 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660368 |
SKU: | MOL15266-0368 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |