15266-0116
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission. Engineered for efficiency, this jumper features a compact pitch of .5mm, ideal for space-saving applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in diverse environments. The 0.305m overall length offers flexibility in installation, while the .5A amperage and voltage rating guarantee optimal power delivery. RoHS compliant, this jumper upholds environmental standards without compromising on quality. Explore its versatility in wire management, cable, and ribbon applications, a essential addition to any connectivity setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0116 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660116 |
SKU: | MOL15266-0116 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |