15266-0289
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing our Premo-Flex FFC Jumper, the perfect solution for seamless connectivity in your electronic devices. With a low amperage of .5 A and a voltage rating, this flexible flat cable ensures efficient power transmission. Operating smoothly in temperatures ranging from -40°C to 105°C, it's designed for reliability in diverse environments. Featuring a .5 mm pitch and an overall length of 0.254m, it offers precise and secure connections. RoHS compliant and meticulously crafted, this FFC jumper is a dependable choice for applications in wire management, cable assembly, and beyond. Upgrade your connectivity with ease and confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0289 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660289 |
SKU: | MOL15266-0289 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |