15266-0161
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, meticulously crafted for seamless performance. Operating flawlessly within a wide temperature range of -40 to 105°C, this essential component boasts a low amperage of .5 A and a reliable voltage output. With a slim overall length of 0.03m and a pitch of .5 mm, it's perfect for tight spaces and intricate setups. Rest assured, it complies with RoHS standards, aligning with our commitment to sustainability. Elevate your wire management game with this versatile jumper, a must-have in any professional toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0161 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660161 |
SKU: | MOL15266-0161 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |