15266-0945

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 25 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity within your electronics with our versatile Premo-Flex FFC Jumper. Designed for seamless integration, this jumper boasts a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in any environment. With a sleek overall length of 0.051m and a pitch of .5mm, it offers convenient installation in tight spaces. RoHS compliant and crafted with quality materials, this jumper guarantees both durability and eco-friendly operation. Elevate your wire management setup with this essential component, part of our extensive range of cable and assembly solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0945
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660945
SKU: MOL15266-0945

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: