15266-0079

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various applications. Featuring a low amperage rating of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. With a compact overall length of 0.102m and a pitch of .5mm, it offers flexibility in installation. RoHS compliant and crafted with quality materials, it guarantees both durability and safety. Ideal for wire management and cable assembly, this jumper is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0079
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660079
SKU: MOL15266-0079

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: