15266-0947
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 25 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and high-performance cable solution for your connectivity needs. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, this jumper offers reliability in various environments. The .5mm pitch and 0.076m overall length make it suitable for precise connections, while its compliance with RoHS regulations ensures eco-friendly operation. Perfect for wire management in a range of applications, this FFC jumper is a essential component in your setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0947 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660947 |
SKU: | MOL15266-0947 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |