15266-0359
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 34 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Experience seamless connectivity with the Premo-Flex FFC Jumper, a reliable solution for your wiring needs. Designed for optimal performance, this jumper boasts a maximum amperage of 0.5 A and can withstand temperatures ranging from -40°C to 105°C, ensuring durability in various environments. With a compact overall length of 0.03m and a pitch of 0.5mm, it offers flexibility in installation. Trust in its quality construction for efficient signal transmission. The jumper is RoHS compliant, meeting strict environmental standards. Upgrade your wire management with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0359 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660359 |
SKU: | MOL15266-0359 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |