15266-0333

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, a versatile component designed for optimal signal transmission. Featuring a sleek overall length of 0.254m and a fine pitch of .5mm, this jumper offers precise and efficient performance in various electronic applications. With a low amperage rating of .5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable operation even in demanding environments. Crafted for durability and flexibility, this jumper is an essential solution for wire management, seamlessly connecting components in ribbon, FFC, and FPC cable assemblies. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your connectivity experience with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0333
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660333
SKU: MOL15266-0333

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: