15266-0167
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and high-performance cable essential for efficient wire management. Designed for seamless connectivity, this jumper features a narrow pitch of .5mm, making it ideal for compact electronic devices. With a maximum operating temperature of 105°C and a minimum of -40°C, it guarantees reliable performance in a wide range of environments. The 0.102m overall length offers flexibility in installation, while its RoHS compliance ensures environmental responsibility. Perfect for applications that demand precision and durability, the Premo-Flex FFC Jumper is a must-have component in your arsenal of wire, cable, and assembly solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0167 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660167 |
SKU: | MOL15266-0167 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |