15266-0205
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance component designed to enhance your electronic systems. Built for durability and efficiency, this jumper boasts a maximum operating temperature of 105°C and a wide-ranging minimum operating temperature of -40°C, ensuring reliable performance in various environments. With a low amperage of .5 A and a pitch of .5 mm, it offers precision and flexibility in your wiring setup. Its compact overall length of 0.03m makes it easy to integrate seamlessly into your system. Rest assured of its quality, as it complies with RoHS standards. Perfect for wire management and cable applications, this jumper is a must-have for any project requiring reliable and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0205 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660205 |
SKU: | MOL15266-0205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |