15266-0387
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed for optimal performance, this jumper features a slender pitch of 0.5mm, ensuring precise connections in tight spaces. With a low amperage requirement of 0.5A and a wide operating temperature range from -40°C to 105°C, it guarantees reliability in diverse environments. Boasting a compact overall length of 0.102m, it's perfect for space-constrained applications. Compliant with RoHS standards, it's also environmentally friendly. Elevate your wire management setup with this essential component in the 15266 series, a must-have in your toolkit for efficient cable and ribbon operations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0387 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660387 |
SKU: | MOL15266-0387 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |