15266-0113
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This ultra-flexible ribbon cable boasts a 0.5mm pitch, making it ideal for tight spaces where traditional cables won't fit. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance even in extreme conditions. The 0.254m overall length provides ample reach, while the 0.5A amperage and voltage rating deliver efficient power transmission. Crafted for durability and versatility, this jumper is a must-have for wire management in any setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0113 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660113 |
SKU: | MOL15266-0113 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |