15266-0226

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in tight spaces. With a slender overall length of 0.305m and a precise pitch of 0.5mm, this jumper offers optimal performance for your electronic devices. Operating flawlessly in temperatures ranging from -40°C to 105°C, it ensures reliability even in extreme conditions. Delivering a steady current of 0.5A, it's perfect for powering various components. Crafted with high-quality materials, this RoHS-compliant jumper guarantees both durability and environmental responsibility. Upgrade your wire management setup with this essential component, available in our extensive range of Cable, Ribbon, FFC, and FPC products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0226
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660226
SKU: MOL15266-0226

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: