15266-0187
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing our Premo-Flex FFC Jumper, specially designed for seamless connectivity in a variety of applications. With a low amperage requirement of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance even in challenging environments. Featuring a pitch of .5 mm and an overall length of 0.076m, it offers flexibility and convenience in installation. Rest assured, this product is fully compliant with RoHS regulations, making it a sustainable choice for your wire management needs. Perfect for use in various industries, it is a versatile solution for connecting components with precision and efficiency. Elevate your connectivity experience with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0187 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660187 |
SKU: | MOL15266-0187 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |