15266-0439
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our innovative Premo-Flex FFC Jumper. Designed for seamless integration in various electronic setups, this jumper boasts a high amperage of .5 A and a wide operating temperature range from -40 °C to 105 °C, ensuring reliable performance in diverse environments. With a compact overall length of 0.203m and a fine pitch of .5mm, it offers flexibility in installation. Rest assured, this product complies with RoHS standards, reflecting our commitment to sustainability. Explore the limitless possibilities of streamlined wire management with our FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0439 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660439 |
SKU: | MOL15266-0439 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |