15266-0084

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance your connectivity with our Premo-Flex FFC Jumper, a vital component in our 15266 series. With a power-efficient amperage of 0.5 A and a wide operating temperature range from -40 °C to 105 °C, this jumper ensures reliable performance in any environment. Featuring a slim overall length of 0.152m and a fine pitch of 0.5mm, it offers seamless integration in your setup. Rest assured of its quality as it complies with RoHS standards. Ideal for wire management and cable assemblies, this jumper is a must-have for any electronic application. Elevate your connectivity experience with this high-performance FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0084
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660084
SKU: MOL15266-0084

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: