15266-0071

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously crafted for optimal performance. Operating seamlessly within a wide temperature range from -40°C to 105°C, this jumper ensures reliable functionality in diverse environments. With a low amperage of 0.5 A and a pitch of 0.5 mm, it guarantees efficient power transmission. Its overall length of 0.305m offers versatility in installation, while its RoHS compliance underscores our commitment to sustainability. Elevate your wire management system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0071
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660071
SKU: MOL15266-0071

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: