15266-0183
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your cable and ribbon management needs. Designed for seamless connectivity, this jumper boasts a low amperage of .5 A, making it ideal for various electronic applications. With a wide operating temperature range from -40°C to 105°C, it ensures optimal performance even in extreme conditions. The .5mm pitch and 0.03m overall length offer flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the 15266 series for efficient wire management, whether in industrial settings or DIY projects. Elevate your connectivity game with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0183 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660183 |
SKU: | MOL15266-0183 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |