15266-0312
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 28 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance your cable management setup with our Premo-Flex FFC Jumper. Designed for seamless connectivity, this jumper boasts a low amperage of .5 A, making it perfect for delicate electronic components. With a wide temperature operating range of -40°C to 105°C, it ensures reliable performance in any environment. Featuring a slim overall length of 0.254m and a pitch of .5mm, it's ideal for tight spaces. Rest assured, this jumper is RoHS compliant, aligning with our commitment to environmental responsibility. Upgrade your wire assembly with this essential component, part of our extensive range of cable and ribbon products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0312 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660312 |
SKU: | MOL15266-0312 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |