15266-0181
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance component designed to streamline your wiring setup. This flexible flat cable boasts a slender overall length of 0.305m, making it ideal for tight spaces. With a pitch of just 0.5mm, it offers precise connections without sacrificing flexibility. Operating seamlessly in temperatures ranging from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. RoHS compliant for eco-conscious users, it guarantees both quality and sustainability. Upgrade your wire management system with this essential component, perfect for a wide range of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0181 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660181 |
SKU: | MOL15266-0181 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |