15266-0252
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless integration in your electronic setups. Engineered for optimal performance, this jumper features a .5mm pitch and a maximum operating temperature of 105°C, ensuring reliability even in demanding environments. With a low amperage of .5A, it offers efficient power transfer without compromising safety. Its flexible construction and overall length of 0.051m make it easy to install and maneuver, while its wide voltage range accommodates various applications. Whether you're upgrading existing systems or building new ones, this FFC jumper is a dependable choice, meeting high-quality standards for wire management. Join the ranks of satisfied customers who trust in the durability and functionality of Premo-Flex jumpers.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0252 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660252 |
SKU: | MOL15266-0252 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |