15266-0815
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity in tight spaces with our Premo-Flex FFC Jumper. This essential component, part of our 15266 series, features a slender overall length of 0.076m and a pitch of 0.5mm, making it ideal for intricate wiring setups. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it offers reliable performance in various environments. Built for flexibility and durability, this FFC jumper is the perfect solution for efficient wire management in any project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0815 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660815 |
SKU: | MOL15266-0815 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |