15266-0151
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various electronic setups. Boasting a slim 0.5mm pitch, this jumper facilitates efficient data transfer while maintaining a space-saving profile. With a durable construction and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance even in challenging environments. Whether you're working on a DIY project or a professional installation, this jumper is a versatile and dependable choice for your wiring needs. Upgrade your connectivity solutions with the reliability and flexibility of our Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0151 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660151 |
SKU: | MOL15266-0151 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |