15266-0051

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile component designed for efficient wire management in electronic systems. Part of our 15266 series, this jumper boasts a high amperage rating of .5 A, making it ideal for powering various devices. With a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environmental conditions. The ultra-thin design and .5 mm pitch allow for seamless integration into tight spaces, while the RoHS compliance underscores our commitment to sustainability. Trust in this premium FFC jumper for streamlined connectivity and optimal cable management in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0051
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660051
SKU: MOL15266-0051

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/01/2014 GCM 10636399 - Change Construction Or Material. This letter is to inform you about some changes in the Premo-Flex Series assemblies. We are implementing a continuous insulation between the conductors and backer. The assemblies will be manufactured with the same materials and same end thickness of 0.30mm, but different construction and be different in appearance. These changes have been qualified by Molex. Download