15266-0819
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile cable solution for seamless wire management. With a series number of 15266, this jumper offers high performance with its .5 A amperage and wide operating temperature range of -40 °C to 105 °C. Its .5 mm pitch and 0.127m overall length make it suitable for various applications, ensuring efficient connectivity. Designed for reliability, this FFC jumper is a vital component in the Wire, Cable & Assemblies category.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0819 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660819 |
SKU: | MOL15266-0819 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |