15266-0381
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a reliable and efficient solution for your connectivity needs. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, this jumper ensures optimal performance in diverse environments. Its ultra-thin design, with a pitch of .5mm, offers flexibility in tight spaces without compromising on durability. Perfect for wire management and cable assemblies, this RoHS-compliant jumper guarantees quality and compliance with environmental standards. Upgrade your setup with the seamless connectivity of the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0381 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660381 |
SKU: | MOL15266-0381 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |