15266-0239
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance your cable connections with our Premo-Flex FFC Jumper. This sleek and efficient jumper boasts a low amperage of .5 A, making it suitable for a variety of devices. With a wide operating temperature range from -40°C to 105°C, it ensures optimal performance even in extreme conditions. The .5mm pitch and 0.178m overall length offer versatility in installation, while its compliance with RoHS regulations underscores our commitment to environmental responsibility. Perfect for wire management in various applications, this jumper is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0239 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660239 |
SKU: | MOL15266-0239 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |