15266-0229
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a high-quality cable essential for efficient wire management. This ultra-flexible jumper boasts a low amperage of 0.5 A, making it suitable for various electronic applications. With a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Measuring at a convenient overall length of 0.051m and featuring a pitch of 0.5mm, this jumper is perfect for connecting components with precision. Rest assured, it complies with RoHS standards, guaranteeing its eco-friendly composition. Upgrade your cable and ribbon assemblies with the reliability and flexibility of the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0229 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660229 |
SKU: | MOL15266-0229 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |