15266-0139

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a high-performance solution for seamless connectivity in your electronic devices. Designed for efficiency and reliability, this jumper boasts a low amperage of .5 A, making it ideal for a variety of applications. With a wide operating temperature range from -40°C to 105°C, it ensures optimal performance even in extreme conditions. The .5 mm pitch and 0.03m overall length offer versatility in installation, while the RoHS compliance underscores our commitment to environmental responsibility. Trust in the Premo-Flex FFC Jumper for superior wire management and seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0139
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660139
SKU: MOL15266-0139

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: