15266-0963
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 25 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Designed for seamless integration, this jumper features a .5mm pitch and a maximum operating temperature of 105°C, ensuring reliable performance even in demanding environments. With a current rating of .5A, it provides efficient power transfer while maintaining optimal signal integrity. Its flexible construction and -40°C minimum operating temperature make it suitable for a wide range of applications. RoHS compliant and meticulously crafted, this jumper guarantees quality and compliance with industry standards. Elevate your wire management with this essential component, perfect for FFC and FPC cable assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0963 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660963 |
SKU: | MOL15266-0963 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |