15266-0386
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 36 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Explore the seamless connectivity of our Premo-Flex FFC Jumper, a vital component for efficient data transmission in electronic devices. With a low amperage of .5 A and a wide operating temperature range from -40 °C to 105 °C, this jumper ensures reliable performance in various conditions. Featuring a compact overall length of 0.076m and a pitch of .5 mm, it is perfect for space-constrained applications. Crafted for optimal voltage transmission, this jumper is RoHS compliant, reflecting our commitment to environmental responsibility. Trust in its quality and precision for your wire management needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0386 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660386 |
SKU: | MOL15266-0386 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |