15266-0141
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wiring needs. This ultra-thin and flexible jumper is part of our 15266 series, designed for seamless connectivity in a variety of applications. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, it ensures optimal performance in both extreme cold and hot environments. The jumper boasts a compact overall length of 0.051m and a pitch of .5mm, making it perfect for space-constrained setups. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Trust in the Premo-Flex FFC Jumper for efficient and durable wire management in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0141 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660141 |
SKU: | MOL15266-0141 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |