15266-0128
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance the connectivity of your devices with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a .5 A amperage and can withstand temperatures ranging from -40 °C to 105 °C, ensuring reliable operation in various environments. With a .5 mm pitch and an overall length of 0.152m, it offers flexibility in installation. RoHS compliant and crafted for durability, this jumper is a dependable choice for your wire management needs. Explore seamless data transmission with our high-quality FFC cable.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0128 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660128 |
SKU: | MOL15266-0128 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |