15267-0348

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 18 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This high-quality cable boasts a durable construction, ensuring reliable performance even in demanding environments. With a pitch of 1mm and a maximum operating temperature of 105°C, it offers versatility and efficiency. The 0.203m overall length and 1.2A amperage make it suitable for various power and signal transmission needs. Rest assured, this RoHS-compliant jumper meets stringent environmental standards, underscoring our commitment to quality and sustainability. Elevate your wire management setup with this essential component, part of our comprehensive range of products for seamless connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0348
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670348
SKU: MOL15267-0348

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: