15267-0437

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your wiring setup with our Premo-Flex FFC Jumper, designed for seamless connectivity in a variety of applications. This high-performance jumper boasts a low amperage of 1.2 A, making it energy-efficient while offering reliable power transmission. With a wide operating temperature range from -40 °C to 105 °C, it's suitable for both indoor and outdoor use. The 1 mm pitch ensures precise connections, while the 0.229m overall length provides flexibility in installation. Crafted with quality materials, this jumper guarantees durability and long-lasting performance. Upgrade your wire management system today with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0437
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670437
SKU: MOL15267-0437

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: