15267-0836

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 15 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity in tight spaces with our Premo-Flex FFC Jumper. Designed for superior performance, this jumper boasts a low operating temperature of -40°C and can handle a maximum temperature of 105°C, ensuring reliability in a variety of environments. With a 1.2A amperage and 1mm pitch, it delivers efficient power transmission, while its 0.076m overall length offers flexibility in positioning. RoHS compliant and meticulously crafted, this jumper is a dependable solution for your wire management needs. Explore seamless integration with our 15267 series for a comprehensive connectivity solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0836
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670836
SKU: MOL15267-0836

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: