15267-0281

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various electronic setups. This high-performance cable features a 1.2A amperage and can withstand temperatures ranging from -40°C to 105°C, ensuring reliable operation in diverse environments. With a pitch of 1mm and an overall length of 0.203m, it offers flexibility in installation. RoHS compliant and meticulously crafted for quality, this jumper is an essential component for efficient wire management in any project. Elevate your connectivity solutions with this versatile FFC cable.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0281
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670281
SKU: MOL15267-0281

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: