15267-0245

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in a variety of applications. This high-performance jumper boasts a slender overall length of 0.03m and a pitch of 1mm, ensuring optimal flexibility and space-saving convenience. With an amperage of 1.2A and a voltage rating, it guarantees reliable power delivery. Operating efficiently in temperatures ranging from -40°C to 105°C, this jumper is built to withstand diverse environmental conditions. Its RoHS compliance underscores our commitment to sustainability. Explore the possibilities with this essential component for wire management and cable assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0245
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670245
SKU: MOL15267-0245

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: