15267-0711
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 4 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity and streamline your electronic setups with the Premo-Flex FFC Jumper. This versatile cable, part of our comprehensive Wire Management collection, boasts a 1.2 A amperage and a wide operational temperature range from -40 °C to 105 °C, ensuring reliable performance in various environments. With a 1 mm pitch and a total length of 0.152m, it offers flexibility in installation while delivering seamless power and data transmission. Rest assured, this FFC Jumper aligns with RoHS compliance standards, underscoring our commitment to sustainability and quality. Ideal for a range of applications, from consumer electronics to industrial systems, it's a must-have for efficient wire management and seamless connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0711 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670711 |
SKU: | MOL15267-0711 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |