15267-0842
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 15 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper. Designed for optimal performance, this high-quality cable ensures seamless data transmission in a variety of applications. With a pitch of 1mm and a maximum operating temperature of 105°C, it offers reliability in both standard and demanding environments. The 1.2A amperage and wide temperature range (-40°C to 105°C) further enhance its versatility, making it suitable for a range of electronic devices. Its 0.152m overall length provides flexibility in installation, while its RoHS compliance underscores its commitment to environmental responsibility. Trust in the Premo-Flex FFC Jumper for efficient and dependable connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0842 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670842 |
SKU: | MOL15267-0842 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |