15267-0841
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a high-quality ribbon cable designed for efficient wire management. This flexible flat cable, with a pitch of 1mm, offers seamless connectivity in compact spaces. Operating at a maximum temperature of 105°C and a minimum of -40°C, it ensures reliable performance in diverse environments. With an amperage of 1.2A and a voltage rating, it meets the demands of various electronic applications. Its 0.127m length and RoHS compliance make it a sustainable and versatile choice for your connectivity needs. Ideal for use in a wide range of industries, this FFC jumper guarantees optimal signal transmission and durability. Order now and experience superior quality in wire and cable management.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0841 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670841 |
SKU: | MOL15267-0841 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |